Allegro Microsystems SLA7024MLF871 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Motor Type | Stepper |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7024MLF871 to view detailed technical specifications.
No datasheet is available for this part.