
Allegro Microsystems SLA7042M technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7042M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
