Allegro Microsystems SMA6823MPLF2452 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SMA6823MPLF2452 to view detailed technical specifications.
No datasheet is available for this part.