
The SMA6862MZ-LF2452 is a brushless DC motor driver from Allegro Microsystems with a maximum collector current of 1.5A and a maximum supply voltage of 400V. It is designed for through hole mounting and has a package case of SIP. The device operates within a temperature range of -20°C to 100°C. It is not RoHS compliant.
Allegro Microsystems SMA6862MZ-LF2452 technical specifications.
| Package/Case | SIP |
| Height | 4mm |
| Length | 31mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 400V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems SMA6862MZ-LF2452 to view detailed technical specifications.
No datasheet is available for this part.