Allegro Microsystems SPI-6631M technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current per Channel | 3A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SPI-6631M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.