The STA7132MPR is a through hole mounted parallel output switch from Allegro Microsystems. It has a maximum operating temperature range of -20°C to 150°C and is lead free. The switch has an output current rating of 2A and is available in a bulk packaging quantity of 3300 units. The device is RoHS compliant and features a SIP package.
Allegro Microsystems STA7132MPR technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 3300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STA7132MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.