The STR-X6759N is a flyback topology power switch from Allegro Microsystems with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It features fault protection against over voltage and is compliant with RoHS regulations. The device is packaged in a bulk format for through-hole mounting. It has a maximum power dissipation of 280W.
Allegro Microsystems STR-X6759N technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STR-X6700 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR-X6759N to view detailed technical specifications.
No datasheet is available for this part.