Allegro Microsystems STR3A154 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 74% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STR3A100 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STR3A154 to view detailed technical specifications.
No datasheet is available for this part.