Allegro Microsystems STRV152 technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | STR-V100 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STRV152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.