Allegro Microsystems STRX6768N technical specifications.
| Capacitance | 0.000000000003F |
| Fault Protection | Over Voltage |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems STRX6768N to view detailed technical specifications.
No datasheet is available for this part.