
The UDN2982LWT is an 8-channel NPN/PNP Darlington transistor array from Allegro Microsystems. It features a collector-emitter saturation voltage of 1.8V and a collector-emitter voltage of 50V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It can handle a maximum output current of 500mA and is available in a 41-pin SOIC package.
Allegro Microsystems UDN2982LWT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Outputs | 8 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems UDN2982LWT to view detailed technical specifications.
No datasheet is available for this part.
