Allen PLAS-T-KEY5MM technical specifications.
| AF Size - Metric | 5mm |
| Handle Type | T |
| Screwdriver Type | Hex |
| Tip / Nozzle Style | Hex |
| Tip Size | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allen PLAS-T-KEY5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.