The AS4C32M16S-7TCN is a 512Mb SRAM with a 16-bit data bus width and an access time of 6ns. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.3V and a minimum supply voltage of 3V. The device is packaged in a TSOP package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C.
Alliance Memory AS4C32M16S-7TCN technical specifications.
| Access Time | 6ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS4C32M16S |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C32M16S-7TCN to view detailed technical specifications.
No datasheet is available for this part.