The AS4C32M16S-7TCNTR is a 512Mb 16-bit SRAM from Alliance Memory, packaged in a TSOP. It operates at a maximum frequency of 143MHz and has an access time of 5.4ns. The device is RoHS compliant and available in quantities of 1000, packaged on tape and reel. It can operate within a temperature range of 0-70°C.
Alliance Memory AS4C32M16S-7TCNTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AS4C32M16S |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C32M16S-7TCNTR to view detailed technical specifications.
No datasheet is available for this part.