Alliance Memory AS4C8M16S-7BNTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 143MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AS4C8M16S |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS4C8M16S-7BNTR to view detailed technical specifications.
No datasheet is available for this part.