
Alliance Memory AS7C1025B-12TCN technical specifications.
| Access Time | 12ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Series | AS7C1025B |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C1025B-12TCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.