Alliance Memory AS7C31026B-12TJCN technical specifications.
| Access Time | 12ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Series | AS7C31026B |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C31026B-12TJCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.