Alliance Memory AS7C3256B-10JINTR technical specifications.
| Access Time | 10ns |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AS7C3256B |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C3256B-10JINTR to view detailed technical specifications.
No datasheet is available for this part.