SRAM 8M Fast 1M x 8 3.3V Asynch
Alliance Memory AS7C38096A-10ZINTR technical specifications.
| Access Time | 10ns |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AS7C38096A |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C38096A-10ZINTR to view detailed technical specifications.
No datasheet is available for this part.