Alliance Memory AS7C513B-12JCN technical specifications.
| Access Time | 12ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Series | AS7C513B |
| RoHS | Compliant |
Download the complete datasheet for Alliance Memory AS7C513B-12JCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.