The LRE-19-100-R-00-10-A is a contactless inductive linear position sensor featuring LVIT (Linear Variable Inductance Transducer) technology. It offers a 100mm stroke length with a 0-10 VDC analog output. Designed with a 19mm diameter aluminum housing and rod eye mounting, it is rated IP67 for harsh environments and features a 1-meter pigtail cable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LRE-19-100-R-00-10-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Stroke Length | 100mm |
| Output Signal | 0-10VDC |
| Operating Voltage | 12-30VDC |
| Resolution | 0.025% |
| Linearity | +/- 0.15% |
| Housing Material | Aluminum |
| IP Rating | IP67 |
| Operating Temperature | -20 to 85°C |
| Cable Length | 1m |
| Switching Cycles | 250,000,000cycles |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Alliance Semiconductor LRE-19-100-R-00-10-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.