The LZ-19-019-A-00-20-S is a contactless inductive linear position sensor utilizing LVIT (Linear Variable Inductance Transducer) technology. Designed for factory automation and assembly machinery where space is limited, it features a 19mm diameter stainless steel housing and a through-bore design that prevents damage from mechanical overstroking. The sensor provides a 4-20mA analog output and includes SenSet field adjustability for range scaling.
Alliance Semiconductor LZI-19-019-A-00-20-S technical specifications.
| Measuring Range | 19mm |
| Output Signal | 4-20mA |
| Input Voltage | 18-30VDC |
| Linearity Error | ±0.15% FSO |
| Resolution | 0.025% FSO |
| Operating Temperature | -20 to 85°C |
| Housing Material | Stainless Steel |
| IP Rating | IP67 |
| Shock Rating | 1000g |
| Cable Length | 1m |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Alliance Semiconductor LZI-19-019-A-00-20-S to view detailed technical specifications.
No datasheet is available for this part.