The LZI-19-06.4-A-00-20-S is a contactless inductive linear position sensor featuring LVIT (Linear Variable Inductance Transducer) technology. It is designed for factory automation and assembly machinery where space is limited. The sensor features a stainless steel 19mm diameter housing with a through-bore design that prevents damage from mechanical overstroking. It includes proprietary SenSet field adjustable range scaling and is suitable for external mounting on pneumatic or hydraulic cylinders.
Alliance Semiconductor LZI-19-06.4-A-00-20-S technical specifications.
| Stroke | 6.4mm |
| Output | 4-20mA |
| Operating Voltage | 18-30VDC |
| Linearity | +/- 0.15% |
| Resolution | 0.025 of full scale% |
| Housing Material | Stainless steel |
| Shaft Diameter | 5.2mm |
| Operating Temperature | -20 to 85Celsius |
| IP Rating | IP67 |
| Update Rate | 300Hz |
| RoHS | Compliant |
| Ce | CE Marked |
| REACH | Compliant |
Download the complete datasheet for Alliance Semiconductor LZI-19-06.4-A-00-20-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.