The LRC20L-4R7M-RC is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a self resonance frequency of 43 MHz. It is available in a 1208 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |