Quick Jump:
Technical Specifications
Allied Components International MLB05-600-RC technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Width
0.8
Length
1.6
Number of Functions
1
Height
0.8
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Allied Components International MLB05-600-RC Datasheet
Download the complete datasheet for Allied Components International MLB05-600-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.