
Allied Controls T-21113 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls T-21113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
