
Allied Lamps 1130-260 technical specifications.
| Current Rating | 20mA |
| Lens Color | Clear |
| Life (Hours) | 1000Hour |
| Luminous Intensity | 0.24mcd |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for Allied Lamps 1130-260 to view detailed technical specifications.
No datasheet is available for this part.
