
Allied Lamps B714 technical specifications.
| Current Rating | 125mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Allied Lamps B714 to view detailed technical specifications.
No datasheet is available for this part.
