
LAMP; FILAMENT; 5V; 60MA; 40000 HOURS
Allied Lamps S1MF025 technical specifications.
| Current Rating | 60mA |
| Lens Color | Clear |
| Life (Hours) | 40000Hour |
| Luminous Intensity | 0.05mcd |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Allied Lamps S1MF025 to view detailed technical specifications.
No datasheet is available for this part.
