AC Fan Axial Ball Bearing 115V 8CFM/10CFM 28dB/29dB 60 X 60 X 30mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 30 |
| Length | 60 |
| Speed | 3000 |
| Height | 60 |
| REACH | unknown |
| Military Spec | False |