AC Fan Axial Ball Bearing 115V 49CFM/53CFM 29dB/30dB 119 X 119 X 25mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 0.11|0.1A |
| Category | AC Fan |
| Nominal Speed | 2050|2250r/min |
| Maximum Airflow | 49|53CFM |
| Noise Level | 29|30dB |
| Line Current | 0.095|0.079A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |