AC Fan Axial Ball Bearing 115V 64CFM/71CFM 34dB/38dB 119 X 119 X 25mm Long Life/Low Noise
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 25 |
| Length | 119 |
| Speed | 2300 |
| Height | 119 |
| REACH | unknown |
| Military Spec | False |