The D47-B10A-05T3-000 is a DC fan with a voltage rating of 24V and an operating input voltage range of 10 to 27.6V. It has a nominal speed of 2550RPM and a maximum airflow of 92CFM. The fan is designed for flange mounting and has a square shape with dimensions of 119x119x25mm. It operates within a temperature range of -10 to 70C.
Allied Motion Technologies D47-B10A-05T3-000 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2550r/min |
| Maximum Airflow | 92CFM |
| Noise Level | 41dB |
| Line Current | 0.24A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allied Motion Technologies D47-B10A-05T3-000 to view detailed technical specifications.
No datasheet is available for this part.