Allied Telesyn ATFS708 technical specifications.
| Depth | 116.84mm |
| Height | 35.56mm |
| Mount | Wall |
| Number of Ports | 8 |
| Weight | 0.9kg |
| Width | 248.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Telesyn ATFS708 to view detailed technical specifications.
No datasheet is available for this part.