Allied Terminals 640923-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Series | PIDG |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Allied Terminals 640923-2 to view detailed technical specifications.
No datasheet is available for this part.