Allied Terminals 8-53419-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Series | PIDG |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Terminals 8-53419-1 to view detailed technical specifications.
No datasheet is available for this part.