Allied Terminals SNYDL2-4@E technical specifications.
| Brand/Series | SNY Series |
| Insulation Type | NYLON |
| Primary Type | Fork |
| Termination | Fork |
| Wire Size | 16-14 AWG |
| RoHS | Compliant |
Download the complete datasheet for Allied Terminals SNYDL2-4@E to view detailed technical specifications.
No datasheet is available for this part.