Allied Terminals SNYDL5-4@E technical specifications.
| Insulation Type | NYLON |
| Primary Type | FORK |
| Termination | Fork |
| Wire Size | 12-10 AWG |
| RoHS | Compliant |
Download the complete datasheet for Allied Terminals SNYDL5-4@E to view detailed technical specifications.
No datasheet is available for this part.