The Alvium 1800 U-2050m (part number 14871) is a high-performance industrial monochrome camera designed for machine vision and embedded applications. It features the 20.2 Megapixel Sony IMX183 CMOS sensor, providing high resolution and image quality at a frame rate of up to 21 fps. The camera is built on the Alvium technology platform, which incorporates a System on Chip (SoC) with integrated image signal processing (ISP) to reduce the host computer's workload. It is housed in a compact closed housing with a C-Mount lens interface and utilizes a USB 3.1 Gen 1 interface for data and power.
Allied Vision, Inc 14871 technical specifications.
| Resolution | 20.2Megapixels |
| Resolution (H x V) | 5496 x 3672pixels |
| Sensor | Sony IMX183 |
| Sensor Type | CMOS |
| Sensor Size | 1Type |
| Pixel Size | 2.4 x 2.4µm |
| Max Frame Rate | 21fps |
| Interface | USB3 Vision (USB 3.1 Gen 1) |
| Shutter Mode | Rolling Shutter (RS), Global Reset Shutter (GRS) |
| Lens Mount | C-Mount |
| ADC | 10bit |
| Chroma | Monochrome |
| Power Consumption (Typical) | 3.2W |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Interface Standard | USB3 Vision Compliant |
Download the complete datasheet for Allied Vision, Inc 14871 to view detailed technical specifications.
No datasheet is available for this part.