Power Cable 2Conductors Tinned Copper 600V
Allied Wire & Cable M24640/1-01UN technical specifications.
| Type | Power Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 6.12mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allied Wire & Cable M24640/1-01UN to view detailed technical specifications.
No datasheet is available for this part.