Allied Wire & Cable M27072/94NDDE technical specifications.
| Type | Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.93mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allied Wire & Cable M27072/94NDDE to view detailed technical specifications.
No datasheet is available for this part.