Allied Wire & Cable M27500-22SB2T23 technical specifications.
| Type | High Performance Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | (White/Blue Stripe)/White |
| Jacket Color | White |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Allied Wire & Cable M27500-22SB2T23 to view detailed technical specifications.
No datasheet is available for this part.