Allit 455601 technical specifications.
| Depth | 130mm |
| Height | 36mm |
| Reach SVHC Compliant | No |
| Width | 138mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit 455601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
