
Allit 455603 technical specifications.
| Depth | 128mm |
| Height | 84mm |
| Reach SVHC Compliant | No |
| Width | 273mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit 455603 to view detailed technical specifications.
No datasheet is available for this part.
