
Allit ALUPLUSBOX140 technical specifications.
| Height | 385mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 900mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit ALUPLUSBOX140 to view detailed technical specifications.
No datasheet is available for this part.
