
Allit ALUPLUSBOX29 technical specifications.
| Height | 355mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 383mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit ALUPLUSBOX29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
