Allit EUROPLUSFLEX37-10 technical specifications.
| Height | 55mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 370mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit EUROPLUSFLEX37-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
