Allit VARIOPLUSMETALL33 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Height | 420mm |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Allit VARIOPLUSMETALL33 to view detailed technical specifications.
No datasheet is available for this part.