Allthread 164003002 technical specifications.
| Length | 2mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 164003002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
