Allthread 164004005 technical specifications.
| Inside Diameter | 4.1mm |
| Length | 5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 164004005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.